Surface mount fixed inductor featuring a 150µH inductance with a 10% tolerance. This unshielded, wirewound ferrite component offers a 38 Q-factor at 1kHz and a maximum DC current of 200mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 4.6Ω. The dimensions are 3mm (length) x 2.5mm (width) x 2.8mm (height), with a depth of 3.1mm. Packaged in tape and reel, this RoHS compliant inductor is suitable for automotive applications.
Bourns SDR0302-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.6R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.6R |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 230mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.