Bourns SDR0302-151ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.2A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 4.6Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 9MHz |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR0302-151ML to view detailed technical specifications.
No datasheet is available for this part.