
Surface mount fixed inductor with 180µH inductance and 10% tolerance. Features ferrite core, unshielded construction, and a Q factor of 45 at 1kHz. Rated for 185mA RMS current with a DC resistance of 5Ω. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR0302-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RMS Current (Irms) | 185mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 210mA |
| Self Resonant Frequency | 8.5MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.