This is a wirewound power inductor with a ferrite core and unshielded protection style. It has a maximum DC current rating of 1.8A and a maximum DC resistance of 0.08 ohms. The inductance is 1.8uH with a tolerance of 10%. It has a minimum quality factor of 23 and a minimum self resonant frequency of 85MHz. The inductor measures 3.3mm in length, 2.8mm in height, and 3.1mm in depth. It operates over a temperature range of -40C to 125C.
Bourns SDR0302-1R8KL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 85MHz |
| Product Length | 3.3mm |
| Height | 2.8mm |
| Product Depth | 3.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns SDR0302-1R8KL to view detailed technical specifications.
No datasheet is available for this part.