
Surface mount fixed inductor featuring 1.8µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 1.8A current rating and 80mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it provides a Q factor of 23 at 1kHz and a saturation current of 2A. Packaged in tape and reel for automated assembly.
Bourns SDR0302-1R8ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 80mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 0.118inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 80MR |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2A |
| Self Resonant Frequency | 85MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-1R8ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.