
Surface mount fixed power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, unshielded construction, and a current rating of 520mA. Offers a DC resistance of 660mΩ and a Q factor of 23 at 1kHz. Operates within a temperature range of -40°C to 125°C, suitable for automotive applications. Packaged in tape and reel for automated assembly.
Bourns SDR0302-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 660mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.118inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 660MR |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 650mA |
| Self Resonant Frequency | 22MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.