
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance. This unshielded, wirewound ferrite core component offers a Q factor of 40 at 1kHz and a DC resistance of 5.7 Ohms. Rated for 170mA RMS and saturation current, it operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this RoHS compliant component is designed for surface mounting.
Bourns SDR0302-221KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7R |
| Depth | 3.1mm |
| Height | 2.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 170mA |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 8MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
