Surface mount fixed inductor featuring 2.7µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a 1.5A DC current rating and 1.7A saturation current. Operating from -40°C to 125°C, it has a low DC resistance of 100mΩ and a Q factor of 22 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0302-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 72MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.