Surface mount fixed inductor featuring 3.9µH inductance with a 20% tolerance. This unshielded, wirewound ferrite component offers a DC current rating of 1.3A and a DC resistance of 120mΩ. Operating across a temperature range of -40°C to 125°C, it boasts a Q factor of 24 at 100KHz and a saturation current of 1.5A. Packaged in tape and reel, this component is designed for automotive applications.
Bourns SDR0302-3R9ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.3A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.1mm |
| Height | 2.5mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-3R9ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.