Surface mount general purpose power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.2A current rating, and 150mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 1.35A and self-resonant frequency of 45MHz. Packaged in tape and reel.
Bourns SDR0302-4R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 150mR |
| Depth | 3.1mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 3mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 150MR |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.35A |
| Self Resonant Frequency | 45MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-4R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
