General purpose fixed inductor with 56µH inductance and 10% tolerance. Features a ferrite core, surface mount termination, and a compact 3.1mm x 3mm x 2.5mm package. Offers a DC resistance of 1.45Ω, maximum DC current of 340mA, and operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Bourns SDR0302-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.45R |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.45R |
| RMS Current (Irms) | 340mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 350mA |
| Self Resonant Frequency | 16MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.