
Surface mount general purpose inductor featuring 5.6µH inductance with a 20% tolerance. This ferrite-core component offers a 1.1A RMS current rating and 1.3A saturation current. Operating across a -40°C to 125°C temperature range, it has a DC resistance of 160mΩ. The inductor measures 3.1mm in depth, 3mm in diameter, and 2.5mm in height, with a 2.8mm width, packaged on tape and reel.
Bourns SDR0302-5R6ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 160MR |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 42MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.