Bourns SDR0302-680K technical specifications.
| Package/Case | 0302 |
| Height | 2.5mm |
| Inductance | 68uH |
| Max DC Current | 300mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0302 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0302-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.