Surface mount general purpose inductor featuring 68µH inductance with a 10% tolerance. This ferrite-core component offers a 300mA current rating and a DC resistance of 1.85 Ohms. Operating across a temperature range of -40°C to 125°C, it is housed in a 1211 package with dimensions of 3.1mm (depth), 2.8mm (height), and 2.5mm (width). The inductor is unshielded and RoHS compliant.
Bourns SDR0302-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.85R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.118inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Self Resonant Frequency | 14MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.