
Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance. This unshielded, wirewound power inductor utilizes a ferrite core and offers a Q factor of 43 at 1kHz. Rated for 85mA RMS current and 110mA saturation current, it operates within a temperature range of -40°C to 125°C. The component has a DC resistance of 18 Ohms and measures 3.1mm in depth, 2.8mm in height, and 3mm in length.
Bourns SDR0302-681KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18R |
| Depth | 3.1mm |
| Height | 2.8mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 43 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 85mA |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 4.3MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
