Bourns SDR0302-820K technical specifications.
| Inductance | 82uH |
| Max DC Current | 280mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | SDR0302 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0302-820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.