Surface mount general purpose inductor featuring 82µH inductance with a 10% tolerance. This ferrite-core component offers a DC resistance of 2.1Ω and a maximum DC current rating of 280mA. Operating across a temperature range of -40°C to 125°C, it has a saturation current of 300mA and a Q factor of 24 at 1kHz. The inductor is packaged in a 1211 size (3mm x 3mm x 2.5mm) and is RoHS compliant.
Bourns SDR0302-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 3mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.1R |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 300mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.