Surface mount fixed inductor featuring 8.2µH inductance with a 20% tolerance. This unshielded, wirewound ferrite core component offers a DC current rating of 900mA and a low DC resistance of 200mΩ. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and has a Q factor of 16 at 1kHz. The component is supplied in tape and reel packaging.
Bourns SDR0302-8R2ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 900mA |
| DC Resistance (DCR) | 200mR |
| Depth | 3.1mm |
| Diameter | 3mm |
| Height | 2.5mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 3.3mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200MR |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 35MHz |
| Series | SDR0302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0302-8R2ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.