
Surface mount power inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 1.15A current rating and 180mΩ DC resistance. Operating across a -40°C to 125°C temperature range, it is packaged in a 0403 case and is RoHS compliant.
Bourns SDR0403-100ML technical specifications.
| Package/Case | 0403 |
| Core Material | Ferrite |
| Current Rating | 1.15A |
| DC Current | 1.15A |
| DC Resistance (DCR) | 180mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 0.126inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 4.8mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 180MR |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 33MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-100ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
