Surface mount wirewound fixed inductor featuring 1mH inductance with a 10% tolerance. This unshielded ferrite core component offers a 90mA current rating and 14 Ohm DC resistance. Operating across a -40°C to 125°C temperature range, it has a Q factor of 38 at 1kHz and a saturation current of 130mA. Packaged in tape and reel for automated assembly.
Bourns SDR0403-102KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Resistance (DCR) | 14R |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14R |
| RMS Current (Irms) | 90mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 130mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.