
The SDR0403-120M is a 12uH fixed inductor from Bourns, available in a 0403 package type. It has a maximum DC current rating of 1.05A and a tolerance of 20%. The inductor is designed for surface mount applications and is not RoHS compliant.
Bourns SDR0403-120M technical specifications.
| Package/Case | 0403 |
| Height | 3.2mm |
| Inductance | 12uH |
| Max DC Current | 1.05A |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | SDR0403 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0403-120M to view detailed technical specifications.
No datasheet is available for this part.