Surface mount fixed inductor featuring 180µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 240mA current rating and a Q factor of 50 at 1kHz. Operating within a -40°C to 125°C temperature range, it has a DC resistance of 3.9 Ohms and a saturation current of 390mA. Packaged in tape and reel, this SMD/SMT termination component measures 4.3mm depth, 4.5mm diameter, and 3.2mm height.
Bourns SDR0403-181KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Resistance (DCR) | 3.9R |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 390mA |
| Self Resonant Frequency | 5MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.