Surface mount wirewound power inductor with 220µH inductance and 10% tolerance. Features a ferrite core, 220mA DC current rating, and 4.4Ω DC resistance. Operates from -40°C to 125°C with a Q factor of 50 at 1kHz. Supplied in tape and reel packaging.
Bourns SDR0403-221KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 4.4R |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 4.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 4MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.