Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance, designed for 1kHz operation. This unshielded, wirewound ferrite core component offers a 710mA current rating and a DC resistance of 520mΩ. Operating within a -40°C to 125°C temperature range, it provides a Q factor of 23 and a saturation current of 1A.
Bourns SDR0403-270KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 710mA |
| DC Current | 710mA |
| DC Resistance (DCR) | 520mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 27uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 520MR |
| RMS Current (Irms) | 710mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1A |
| Self Resonant Frequency | 17MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-270KL to view detailed technical specifications.
No datasheet is available for this part.