Surface mount general purpose inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, 2.43A current rating, and 52mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 3.5A and self-resonant frequency of 75MHz. Packaged in tape and reel for automated assembly.
Bourns SDR0403-2R7ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.43A |
| DC Current | 2.43A |
| DC Resistance (DCR) | 52mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 2.43A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 52MR |
| RMS Current (Irms) | 2.43A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 75MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-2R7ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.