
General purpose power inductor featuring 33µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and offers a current rating of 640mA. Key specifications include a DC resistance of 540mΩ, a saturation current of 990mA, and a self-resonant frequency of 15MHz. Operating temperature range is -40°C to 125°C, and the component is RoHS compliant.
Bourns SDR0403-330KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 540mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 4.8mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 23 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 540MR |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 990mA |
| Self Resonant Frequency | 15MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.