Surface mount fixed inductor with 390µH inductance and 10% tolerance. Features a ferrite core, unshielded construction, and a Q factor of 40 at 1kHz. Rated for 0.15A DC current with a DC resistance of 6.4Ω. Operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Bourns SDR0403-391KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6.4R |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 390uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 150mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 3.5MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-391KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.