Surface mount general purpose inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 540mA current rating, and 840mΩ DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Dimensions are 4.5mm x 4.5mm x 3.2mm with a height of 0.126 inches. Packaged on tape and reel.
Bourns SDR0403-470KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Resistance (DCR) | 840mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 0.126inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 840MR |
| RMS Current (Irms) | 540mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 780mA |
| Self Resonant Frequency | 13MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-470KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.