Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance, designed for 1kHz test frequency. This unshielded, wirewound component utilizes a ferrite core and offers a 500mA current rating with a DC resistance of 940mΩ. Operating within a temperature range of -40°C to 125°C, it provides a Q factor of 20 and a saturation current of 740mA. Packaged in tape and reel for automated assembly.
Bourns SDR0403-560KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 940mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 56uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 940MR |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 740mA |
| Self Resonant Frequency | 12MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
