Bourns SDR0403-5R6M technical specifications.
| Package/Case | 0403 |
| Height | 3.2mm |
| Inductance | 5.6uH |
| Max DC Current | 1.6A |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | SDR0403 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0403-5R6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.