General purpose fixed inductor with 5.6µH inductance and 20% tolerance. Features a ferrite core, 1.6A current rating, and 100mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 2.4A. This surface mount component has a self-resonant frequency of 45MHz and is RoHS compliant.
Bourns SDR0403-5R6ML technical specifications.
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100MR |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 45MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-5R6ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.