Surface mount fixed inductor featuring 68µH inductance with a 10% tolerance, designed for 1kHz test frequency. This unshielded, wirewound ferrite core component offers a 460mA current rating and a DC resistance of 1.12Ω. Operating within a -40°C to 125°C temperature range, it has a Q factor of 20 and a saturation current of 680mA. The component is supplied in tape and reel packaging.
Bourns SDR0403-680KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 1.12R |
| Depth | 4.3mm |
| Diameter | 4.5mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.126inch |
| Inductance | 68uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.12R |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 680mA |
| Self Resonant Frequency | 11MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-680KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.