Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 796kHz. Rated for 110mA RMS current, it has a DC resistance of 8.6Ω and a saturation current of 160mA. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 2.8MHz.
Bourns SDR0403-681KL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 8.6R |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Saturation Current | 160mA |
| Self Resonant Frequency | 2.8MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.