Surface mount wirewound fixed inductor with 82µH inductance and 10% tolerance. Features a ferrite core, 1.27Ω DC resistance, and a maximum DC current of 420mA. Operates within a temperature range of -40°C to 125°C, with a Q factor of 25 at 1kHz. Packaged in tape and reel for automated assembly.
Bourns SDR0403-820KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.27R |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.27R |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 580mA |
| Self Resonant Frequency | 10MHz |
| Series | SDR0403 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0403-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.