Surface mount general purpose power inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component offers a 400mA current rating and a DC resistance of 1.6 Ohms. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is RoHS compliant. The inductor is packaged in a 0503 case size.
Bourns SDR0503-101KL technical specifications.
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Length | 5.3mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 9MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-101KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.