
General purpose, surface mount inductor featuring 1mH inductance with a 10% tolerance. This ferrite-core component offers an 110mA current rating and 11.5 Ohms DC resistance. Operating within a -40°C to 125°C temperature range, it is housed in a compact 0503 package and is RoHS compliant.
Bourns SDR0503-102KL technical specifications.
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 11.5R |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 5.3mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.5R |
| RMS Current (Irms) | 110mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 135mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-102KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.