Bourns SDR0503-103J technical specifications.
| Package/Case | Nonstandard |
| Conductor Material | Copper |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110R |
| Diameter | 4.8mm |
| Height | 3mm |
| Inductance | 10mH |
| Max DC Current | 27mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Saturation Current | 40mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0503-103J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.