
Surface mount general purpose inductor featuring 10mH inductance with a 5% tolerance. This ferrite-core component operates within a -40°C to 125°C temperature range and has a DC resistance of 110 Ohms. It supports a maximum DC current of 27mA and a saturation current of 40mA, with a Q factor of 30 at 1kHz. The inductor is housed in a 0503 package, measuring 5.1mm in depth, 5mm in diameter, and 3.3mm in height, and is RoHS compliant.
Bourns SDR0503-103JL technical specifications.
| Body Material | Ferrite |
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current | 59mA |
| Current Rating | 27mA |
| DC Resistance (DCR) | 110R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 10mH |
| Inductance Tolerance | 5% |
| Length | 5mm |
| Max DC Current | 27mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| RMS Current (Irms) | 27mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 40mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-103JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.