Bourns SDR0503-121K technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 120uH |
| Max DC Current | 370mA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SDR0503 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0503-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.