Surface mount fixed inductor featuring 1.2mH inductance with a 5% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 1kHz. It handles a maximum DC current of 63mA and has a DC resistance of 12 Ohms. Operating temperature range is -40°C to 125°C, with a saturation current of 90mA. Packaged in tape and reel for automated assembly.
Bourns SDR0503-122JL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 55mA |
| DC Resistance (DCR) | 12R |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 5% |
| Length | 5mm |
| Max DC Current | 63mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| RMS Current (Irms) | 63mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 90mA |
| Self Resonant Frequency | 3MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-122JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.