Surface mount fixed inductor featuring a 12mH inductance with a 5% tolerance, designed for power applications. This unshielded, wirewound ferrite core component operates with a 25mA DC current rating and a 148 Ohm DC resistance. It boasts a Q factor of 30 at 1kHz, a saturation current of 1.06A, and a self-resonant frequency of 1MHz. Packaged in tape and reel, this inductor is RoHS compliant and suitable for automotive environments, operating between -40°C and 125°C.
Bourns SDR0503-123JL technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 900mA |
| Current Rating | 25mA |
| DC Current | 25mA |
| DC Resistance (DCR) | 280mR |
| Depth | 5.1mm |
| Height | 3mm |
| Inductance | 12mH |
| Inductance Tolerance | 5% |
| Length | 5mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 148R |
| RMS Current (Irms) | 25mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 1.06A |
| Self Resonant Frequency | 1MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-123JL to view detailed technical specifications.
No datasheet is available for this part.