Surface mount fixed inductor with 15µH inductance and 20% tolerance, designed for power applications. Features a ferrite core and copper conductor, offering a maximum DC current of 1.05A and a saturation current of 1.26A. DC resistance is 190mΩ, with a Q factor of 20 at 1kHz. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Bourns SDR0503-150M technical specifications.
| Package/Case | Nonstandard |
| Conductor Material | Copper |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 5.1mm |
| Diameter | 4.8mm |
| Height | 3mm |
| Inductance | 15uH |
| Max DC Current | 1.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.26A |
| Self Resonant Frequency | 27MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns SDR0503-150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.