Surface mount fixed inductor featuring 150µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 330mA with a DC resistance of 2Ω. Operating within a temperature range of -40°C to 125°C, it boasts a Q factor of 40 at 1kHz and a saturation current of 400mA. The component is supplied on tape and reel, with 500 units per package.
Bourns SDR0503-151KL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 330mA |
| DC Resistance (DCR) | 2R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.197inch |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 330mA |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Self Resonant Frequency | 7MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-151KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.