Surface mount fixed inductor featuring 1.5mH inductance with a 5% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 59mA current rating and a DC resistance of 13 Ohms. Operating within a temperature range of -40°C to 125°C, it boasts a Q factor of 40 at 1kHz. Packaged in tape and reel, this component measures 5.1mm in depth, 5mm in diameter, and 3mm in height.
Bourns SDR0503-152JL technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 59mA |
| DC Resistance (DCR) | 13R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 1.5mH |
| Inductance Tolerance | 5% |
| Length | 0.197inch |
| Max DC Current | 59mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 59mA |
| RoHS Compliant | Yes |
| Saturation Current | 72mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-152JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
