Surface mount general purpose inductor featuring 15mH inductance with a 5% tolerance, designed for applications up to 20mA DC current. This ferrite-core component offers a DC resistance of 168 Ohms and a Q factor of 30 at 1kHz. Operating within a temperature range of -40°C to 125°C, it is packaged in a 5.1mm x 5mm x 3.3mm (Depth x Length x Height) format, suitable for tape and reel packaging.
Bourns SDR0503-153JL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20mA |
| DC Current | 20mA |
| DC Resistance (DCR) | 168R |
| Depth | 5.1mm |
| Height | 3.3mm |
| Inductance | 15mH |
| Inductance Tolerance | 5% |
| Lead Pitch | 1.9mm |
| Length | 5mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 168R |
| RMS Current (Irms) | 20mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 32mA |
| Self Resonant Frequency | 1MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-153JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.