Bourns SDR0503-182J technical specifications.
| Package/Case | 0503 |
| Height | 3mm |
| Inductance | 1.8mH |
| Max DC Current | 55mA |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | SDR0503 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SDR0503-182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.