
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 900mA DC current rating and a saturation current of 1.06A. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 280mΩ. The inductor is packaged on tape and reel, suitable for automated assembly.
Bourns SDR0503-220ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 700mA |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 280mR |
| Depth | 5.1mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.06A |
| Self Resonant Frequency | 22MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-220ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
