
Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core component offers a 35 Q-factor at 1kHz, a DC resistance of 2.5 Ohms, and a saturation current of 340mA. It operates within a temperature range of -40°C to 125°C and is provided in a 0503 package on tape and reel.
Bourns SDR0503-221KL technical specifications.
| Package/Case | 0503 |
| Core Material | Ferrite |
| Current | 45mA |
| Current Rating | 340mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 340mA |
| Self Resonant Frequency | 6MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.