
Surface mount fixed inductor featuring 2.2mH inductance with a 5% tolerance, designed for automotive applications. This unshielded, wirewound ferrite component offers a 40 Q-factor at 1kHz and a DC resistance of 22 Ohms. Rated for 53mA DC current and 70mA saturation current, it operates within a temperature range of -40°C to 125°C. The component is packaged in tape and reel, with dimensions of 5.1mm depth, 5mm diameter, and 3mm height.
Bourns SDR0503-222JL technical specifications.
| Body Material | Ferrite |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 650mA |
| Current Rating | 53mA |
| DC Current | 53mA |
| DC Resistance (DCR) | 22R |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 2.2mH |
| Inductance Tolerance | 5% |
| Length | 0.197inch |
| Max DC Current | 53mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| RMS Current (Irms) | 53mA |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 1kHz |
| Saturation Current | 70mA |
| Self Resonant Frequency | 2MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-222JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.