
Surface mount fixed inductor featuring 27µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers an 800mA current rating and a DC resistance of 320mΩ. It operates within a temperature range of -40°C to 125°C and has a Q factor of 20 at 1kHz. Packaged in tape and reel, this inductor is suitable for automotive environments.
Bourns SDR0503-270ML technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 320mR |
| Depth | 5.1mm |
| Diameter | 5mm |
| Height | 3mm |
| Height - Seated (Max) | 0.13inch |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 20MHz |
| Series | SDR0503 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SDR0503-270ML to view detailed technical specifications.
No datasheet is available for this part.